Cap Film 0.0039uF 50V PEN 10% (3.3 X 1.7 X 1.1mm) Stacked 125°C Automotive T/R
Kemet DECA1390KA0N00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.7 |
| Length | 3.3 |
| Capacitance | 0.0039 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet DECA1390KA0N00 to view detailed technical specifications.
No datasheet is available for this part.