This 1uF stacked film capacitor has a rated voltage of 50VDC and 40VAC, with a tolerance of 5%. It operates over a temperature range of -55 to 125 degrees Celsius. The capacitor is constructed with a stacked type and has a size of 7.3 x 6.1 x 3.1mm. It is designed for surface mount applications and has a package type of 2824.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 7.3 X 6.1 X 3.1mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |