This 1uF film capacitor from Kemet features a 50VDC rating with 20% tolerance and a PEN dielectric. It has a negative capacitance tolerance of -20% and is constructed as a stacked type. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 7.3 X 6.1 X 3.1mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |