The DECF4270MA0N00 is a stacked film capacitor with a capacitance of 2.7uF and a voltage rating of 50VDC. It has a tolerance of 20% and is suitable for surface mount applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is constructed with a PEN dielectric and has a negative capacitance tolerance of -20%. The capacitor measures 10.5 X 7.9 X 4 in size and is packaged in a 4030 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.7uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.9 X 4mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |