Cap Film 1.5uF 50V PEN 10% (13 X 10.4 X 3.1mm) Stacked 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 40VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 13 X 10.4 X 3.1mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |