The DECG4150MA5N00 is a 50VDC rated stacked film capacitor with a capacitance of 1.5uF and a tolerance of 20%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is constructed with a PEN dielectric and has a size of 13 X 10.4 X 3.1. It is designed for surface mount applications and has a package type of 5040.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 40VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 13 X 10.4 X 3.1mm |
| Package/Case | 5040 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |