This film capacitor from Kemet has a capacitance of 0.0047uF and a DC rated voltage of 250V. It is designed for surface mount applications and has a compact 2.5x3.3mm footprint. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor is a general-purpose film capacitor with a width of 2.5mm and a height of 1.6mm.
Kemet DEIB1470KA0N00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.5 |
| Length | 3.3 |
| Capacitance | 0.0047 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.