Kemet's DEIE3100MA5N00 is a film capacitor with a capacitance of 0.1uF, rated for a maximum operating temperature of 125C and a DC voltage of 250V. It is a surface mount component with a width of 6.1mm and a length of 7.3mm. The capacitor has a height of 2.9mm and is designed for use in a variety of applications. The DEIE3100MA5N00 is a general-purpose film capacitor suitable for use in electronic circuits where a compact, high-reliability capacitor is required.
Kemet DEIE3100MA5N00 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.1 |
| Length | 7.3 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 2.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.