The DEIF3220JA5N00 is a 0.22uF stacked film capacitor with a voltage rating of 250VDC and 120VAC. It features a 5% capacitance tolerance and is constructed with a PEN dielectric. The capacitor has a negative capacitance tolerance of -5% and is rated for operation between -55°C and 125°C. It is designed for surface mount applications and is packaged in a 4030 case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 250VDC|120VAC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 120VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.9 X 3.1mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |