The Kemet DEMF3180MA5N00 is a stacked film capacitor with a capacitance of 0.18uF and a tolerance of 20%. It is rated for 400VDC and 160VAC and has a maximum operating temperature of 125°C. The capacitor is constructed with a PEN dielectric and has a negative capacitance tolerance of -20%. It is designed for surface mount applications and has a size of 10.5 X 7.9 X 5.1mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.18uF |
| Voltage | 400VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.9 X 5.1mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |