The DEPF2470MA5N00 film capacitor from Kemet features a capacitance of 0.047uF with a tolerance of 20% and a rated voltage of 630VDC. It has a stacked construction and a surface mount package with a size of 10.5 X 7.9 X 3.4. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in a variety of applications due to its general classification.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.047uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.9 X 3.4mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |