The DEPF3100MA0N00 is a 0.1uF film capacitor with a 20% tolerance, rated for 630VDC and 200VAC. It has a stacked construction and is designed for surface mount applications. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is constructed with a PEN dielectric and has a size of 10.5 X 7.9 X 5.5mm. The DEPF3100MA0N00 is a surface mount component with a 4030 package case.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.1uF |
| Voltage | 630VDC|200VAC |
| Tolerance | 20% |
| DC Rated Voltage | 630VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 200VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.9 X 5.5mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |