The DEQF2270JA5N00 is a stacked film capacitor with a capacitance of 0.027uF and a voltage rating of 1000VDC. It has a tolerance of 5% and is constructed with a PEN dielectric. The capacitor is rated for operation between -55°C and 125°C and is designed for surface mount applications. It measures 10.5mm x 7.9mm x 4.1mm and has a package type of 4030.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.027uF |
| Voltage | 1000VDC|250VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PEN |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 250VAC |
| Type | Stacked |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 10.5 X 7.9 X 4.1mm |
| Package/Case | 4030 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |