The EDK107M035A9PAA is a polarized aluminum electrolytic capacitor with a capacitance of 100uF and a DC rated voltage of 35V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a surface mount package with dimensions of 10.3mm in width and 13mm in length. It is suitable for use in a variety of applications where a reliable and efficient capacitor is required.
Kemet EDK107M035A9PAA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 10.3 |
| Length | 13 |
| Polarity | POLARIZED |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 10.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet EDK107M035A9PAA to view detailed technical specifications.
No datasheet is available for this part.