This 270uF electrolytic capacitor features a 6.3VDC working voltage and 20% tolerance. It has a maximum impedance of 0.36 ohms at 20°C and 100kHz, and is constructed with a cylindrical shape for surface mount applications. The capacitor operates within a temperature range of -55°C to 105°C and has a lifetime of 2000 hours. It is designed with ultra low ESR characteristics and is suitable for use in a variety of electronic applications.
Kemet EEV277M6R3S9NAA technical specifications.
| Capacitance | 270uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| Ripple Current | 240mA |
| Leakage Current | 17@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.36@20°C@100kHzOhm |
| ESR Type | Ultra Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Kemet EEV277M6R3S9NAA to view detailed technical specifications.
No datasheet is available for this part.