Cap Aluminum Lytic 33uF 25V 20% (5 X 5.4mm) SMD 160mA 2000h 105°C Automotive T/R
Kemet EEV336M025S9DAA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.