Cap Aluminum Lytic 47uF 25V 20% (6.3 X 5.4mm) SMD 240mA 2000h 105°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |