This Kemet EGG series aluminum electrolytic capacitor has a rated voltage of 63V and a capacitance of 8200uF. It is designed for through hole mounting and operates within a temperature range of -40 to 105 degrees Celsius. The capacitor is polarized, indicating that it has a positive and negative terminal.
Kemet EGG828M063AT5AA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 45 |
| Polarity | POLARIZED |
| Manufacturer Series | EGG |
| Capacitance | 8200 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | EGG |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.