Cap Aluminum Lytic 68uF 450V 20% (22 X 30mm) Snap-In 10mm 0.937 Ohm 550mA 3000h 105°C Bulk
Kemet ELD686M450AQ2AA technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.