
Standard aluminum electrolytic capacitor with 470µF capacitance and 400V DC rated voltage. Features a 20% tolerance, 130mΩ ESR, and 1.75A ripple current. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 45mm height radial package. Operates from -25°C to 105°C with a 2000-hour life expectancy and 3mA leakage current. RoHS compliant and suitable for through-hole PCB mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ELG477M400AT5AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.15% |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Length | 5.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.75A |
| RoHS Compliant | Yes |
| Series | ELG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ELG477M400AT5AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
