
Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage, featuring 20% tolerance. This through-hole component offers a 10mm lead pitch, 35mm diameter, and 50mm height, with a 1.7A ripple current capability. Designed for operation from -25°C to 105°C, it provides 2000 hours of life at rated conditions and has an ESR of 145mΩ. Snap-in termination facilitates mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ELG477M450AT6AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 145mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Length | 5.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 3mA |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.7A |
| RoHS Compliant | Yes |
| Series | ELG |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ELG477M450AT6AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
