The ELG688M035AT1AA is a 35V 6800uF 20% electrolytic capacitor with a low ESR type and a maximum operating temperature of 105°C. It has a minimum operating temperature of -40°C and a lifetime of 2000 hours. This capacitor is designed for through hole mounting with a snap-in termination style and is constructed with an aluminum cylindrical can. It has a terminal pitch of 10mm and a size of 35 X 25mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6800uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 2350mA |
| Leakage Current | 3000@5MinuA |
| Lifetime | 2000h |
| Size | 35 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |