The EPH108M160AT9AT is a 1000uF aluminum electrolytic capacitor with a rated voltage of 160VDC and a tolerance of 20%. It features a low ESR type and a maximum operating temperature of 85°C. The capacitor is constructed with an aluminum cylindrical can and is mounted via a stud. It is suitable for use in a variety of applications where a high capacitance value is required.
Kemet EPH108M160AT9AT technical specifications.
| Capacitance | 1000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.159Ohm |
| Ripple Current | 4000mA |
| Lifetime | 10000h |
| Size | 35 X 79mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.