Cap Aluminum Lytic 1000uF 250V 20% (51 X 79mm) Screw Terminal 0.159 Ohm 4600mA 10000h 85°C Bulk
Kemet EPH108M250AW2XU technical specifications.
| Capacitance | 1000uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| ESR | 0.159Ohm |
| Ripple Current | 4600mA |
| Lifetime | 10000h |
| Size | 51 X 79mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.