This 450VDC aluminum electrolytic capacitor features a capacitance of 1000uF with a 20% tolerance. It has a low ESR of 0.159 and a high ripple current of 4800. The capacitor is designed for stud mounting and has a screw terminal termination style. It operates within a temperature range of -40°C to 85°C and has a lifetime of 10000 hours.
Kemet EPH108M450AW2XW technical specifications.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.159Ohm |
| Ripple Current | 4800mA |
| Lifetime | 10000h |
| Size | 51 X 79mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.