Cap Aluminum Lytic 1000uF 450V 20% (51 X 105mm) Screw Terminal 0.1 Ohm 6400mA 10000h 85°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 1000uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.1Ohm |
| Ripple Current | 6400mA |
| Leakage Current | 2700@5MinuA |
| Lifetime | 10000h |
| Size | 51 X 105mm |
| Type | Electrolytic |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |