Cap Aluminum Lytic 1500uF 100V 20% (35 X 60mm) Screw Terminal 0.159 Ohm 4000mA 10000h 85°C Bulk
Kemet EPH158M100AT8AZ technical specifications.
| Capacitance | 1500uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.159Ohm |
| Ripple Current | 4000mA |
| Lifetime | 10000h |
| Size | 35 X 60mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.