Kemet's EPH338M100AT8AZ is a 3300uF aluminum electrolytic capacitor with a rated voltage of 100VDC and a tolerance of 20%. It features a low ESR type and a clamp mount termination style. The capacitor operates within a temperature range of -40°C to 85°C and has a lifetime of 10,000 hours. It is constructed with an aluminum cylindrical can and has a size of 35 x 60.
Checking distributor stock and pricing after the page loads.
| Capacitance | 3300uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.072Ohm |
| Ripple Current | 5300mA |
| Lifetime | 10000h |
| Size | 35 X 60mm |
| Type | Electrolytic |
| Mounting | Clamp Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |