This 33000uF aluminum electrolytic capacitor has a DC rated voltage of 160VDC and a tolerance of 20%. It features low ESR and a ripple current of 34100. The capacitor is constructed with an aluminum cylindrical can and has a stud mount termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Kemet EPH339M160AY5XU technical specifications.
| Capacitance | 33000uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.01Ohm |
| Ripple Current | 34100mA |
| Lifetime | 10000h |
| Size | 76 X 222mm |
| Type | Electrolytic |
| Mounting | Stud Mount |
| Termination Style | Screw Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Special Features | Low ESR |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.