The ERS1210HUX104J16Z is a 0.1uF film capacitor with a rated voltage of 16VDC and a tolerance of 5%. It features a stacked construction and a negative capacitance tolerance of -5%. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. It has a size of 3.2 X 2.5 X 2.1mm and is packaged in a 1210 case.
Kemet ERS1210HUX104J16Z technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX104J16Z to view detailed technical specifications.
No datasheet is available for this part.