Cap Film 0.012uF 50V PPS 2% (3.2 X 2.5 X 1.1mm) Stacked 125°C Automotive T/R
Kemet ERS1210HUX123G50Z technical specifications.
| Capacitance | 0.012uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX123G50Z to view detailed technical specifications.
No datasheet is available for this part.