The ERS1210HUX153J50Z is a 0.015uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 5%. It operates over a temperature range of -55°C to 125°C. The capacitor is constructed with a stacked design and is mounted using surface mount techniques. It has a package size of 3.2 X 2.5 X 1.1 and a package type of 1210.
Kemet ERS1210HUX153J50Z technical specifications.
| Capacitance | 0.015uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX153J50Z to view detailed technical specifications.
No datasheet is available for this part.