The Kemet ERS1210HUX183J50V is a film capacitor with a capacitance of 0.018uF and a voltage rating of 50VDC. It features a tolerance of 5% and a dielectric material of PPS. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed using a stacked design and has a size of 3.2 X 2.5 X 1.5. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet ERS1210HUX183J50V technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX183J50V to view detailed technical specifications.
No datasheet is available for this part.