The ERS1210HUX223G50V film capacitor from Kemet features a capacitance of 0.022uF and a working voltage of 50VDC with a tolerance of 2%. Constructed with a stacked design, this surface mount capacitor has a package size of 3.2 X 2.5 X 1.5mm and is made from polyphenylene sulfide (PPS) dielectric material. Operating temperature range is from -55°C to 125°C.
Kemet ERS1210HUX223G50V technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX223G50V to view detailed technical specifications.
No datasheet is available for this part.