The ERS1210HUX223J509 film capacitor from Kemet features a capacitance of 0.022uF and a working voltage of 50VDC with a tolerance of 5%. Constructed with a stacked design, this capacitor is suitable for surface mount applications and operates over a temperature range of -55C to 125C. The dielectric material is PPS, and the capacitor is rated for DC voltages up to 50V.
Kemet ERS1210HUX223J509 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX223J509 to view detailed technical specifications.
No datasheet is available for this part.