The ERS1210HUX273J50V film capacitor from Kemet features a capacitance of 0.027uF and a voltage rating of 50VDC with a tolerance of 5%. Constructed with a stacked design, this surface mount capacitor has a package size of 3.2 X 2.5 X 1.5mm and is made with a PPS dielectric. Operating temperatures range from -55 to 125 degrees Celsius.
Kemet ERS1210HUX273J50V technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX273J50V to view detailed technical specifications.
No datasheet is available for this part.