The ERS1210HUX393G505 is a 0.039uF film capacitor with a 50VDC rating and 2% tolerance. It features a PPS dielectric and is constructed with a stacked design. The capacitor is designed for surface mount applications and has a 1210 package size. It operates over a temperature range of -55°C to 125°C.
Kemet ERS1210HUX393G505 technical specifications.
| Capacitance | 0.039uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 2.1mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX393G505 to view detailed technical specifications.
No datasheet is available for this part.