The ERS1210HUX563G165 is a film capacitor from Kemet with a capacitance of 0.056uF and a working voltage of 16VDC. It features a tolerance of 2% and is constructed with a polyphenylene sulfide (PPS) dielectric. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is suitable for use in a variety of applications, including electronic circuits and systems that require a stable and reliable capacitor.
Kemet ERS1210HUX563G165 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 16VDC |
| Tolerance | 2% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX563G165 to view detailed technical specifications.
No datasheet is available for this part.