The ERS1210HUX563J165 is a surface mount film capacitor from Kemet with a capacitance of 0.056uF and a voltage rating of 16VDC. It features a tolerance of 5% and a dielectric material of PPS. The capacitor has a negative capacitance tolerance of -5% and operates over a temperature range of -55°C to 125°C. It is constructed with a stacked design and has a size of 3.2 X 2.5 X 1.5mm. The ERS1210HUX563J165 is suitable for use in various applications where a compact and reliable film capacitor is required.
Kemet ERS1210HUX563J165 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX563J165 to view detailed technical specifications.
No datasheet is available for this part.