The 0.068uF 16VDC 5% PPS surface mount film capacitor is a stacked construction device with a 1210 package case. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The capacitor is constructed with a polyphenylene sulfide dielectric and has a capacitance tolerance of -5% for negative capacitance and 5% for positive capacitance. It is suitable for surface mount applications.
Kemet ERS1210HUX683J165 technical specifications.
| Capacitance | 0.068uF |
| Voltage | 16VDC |
| Tolerance | 5% |
| DC Rated Voltage | 16VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 3.2 X 2.5 X 1.5mm |
| Package/Case | 1210 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet ERS1210HUX683J165 to view detailed technical specifications.
No datasheet is available for this part.