
Aluminum electrolytic capacitor, 10µF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 5mm diameter, 11mm height, and 2mm lead pitch for radial through-hole PCB mounting. Offers 900mΩ ESR and impedance, 70mA ripple current, and 3.5µA leakage current. Operates from -40°C to 105°C with a 2000-hour life rating.
Kemet ESC106M035AC3AA technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 11mm |
| Impedance | 900mR |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2mm |
| Lead/Base Style | Straight |
| Leakage Current | 3.5uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | ESC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESC106M035AC3AA to view detailed technical specifications.
No datasheet is available for this part.