
Aluminum electrolytic capacitor, 1mF capacitance, 16V DC rated voltage, 20% tolerance. Features 39mR ESR, 1A ripple current, and 160uA leakage current. Operates from -40°C to 105°C with a 3000-hour life rating. Radial package, 10mm diameter, 19mm height, 5mm lead pitch, suitable for through-hole PCB mounting. RoHS compliant.
Kemet ESC108M016AH4AA technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 39mR |
| Height | 19mm |
| Impedance | 39mR |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 160uA |
| Length | 19mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | ESC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESC108M016AH4AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.