Aluminum electrolytic capacitor with 330µF capacitance and 25V DC rating. Features a 20% tolerance, 69mΩ ESR/impedance, and 560mA ripple current. This radial component measures 8mm in diameter and 20mm in height, with a 3.5mm lead pitch, designed for through-hole PCB mounting. Operating temperature range is -40°C to 105°C with a 2000-hour life expectancy.
Kemet ESC337M025AG6AA technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| ESR (Equivalent Series Resistance) | 69mR |
| Height | 20mm |
| Height - Seated (Max) | 0.866inch |
| Impedance | 69mR |
| Lead Pitch | 3.5mm |
| Lead/Base Style | Straight |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | ESC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESC337M025AG6AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.