
Aluminum electrolytic capacitor with 68µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 210mA ripple current, and 220mΩ ESR. This radial component operates from -40°C to 105°C with a 2000-hour life expectancy. Designed for through-hole PCB mounting, it has a 2.5mm lead pitch and 6.3mm diameter.
Kemet ESC686M035AE3AA technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 220mR |
| Height | 11mm |
| Impedance | 220mR |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 23.8uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | ESC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESC686M035AE3AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
