Aluminum electrolytic capacitor, 680µF capacitance, 10V DC rated voltage, 20% tolerance. Features 85mΩ ESR, 640mA ripple current, and 2000 hours life at 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 12mm height. Through-hole mounting, RoHS compliant.
Kemet ESC687M010AH1AA technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 12mm |
| Height - Seated (Max) | 0.531inch |
| Impedance | 85mR |
| Lead Diameter | 0.6mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 68uA |
| Length | 12mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 4000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | ESC |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESC687M010AH1AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.