
Aluminum electrolytic capacitor with 10µF capacitance and 100V DC rating. Features 20% tolerance, 65mA ripple current, and 10µA leakage current. Designed for through-hole PCB mounting with a 2.5mm lead pitch and radial termination. Operating temperature range is -40°C to 105°C with a 2000-hour life expectancy. Dimensions include a 6mm diameter and 11mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kemet ESH106M100AE3AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| Height | 11mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 10uA |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | ESH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet ESH106M100AE3AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
