Cap Aluminum Lytic 10000uF 10V 20% (18 X 36mm) Radial 7.5mm 1980mA 2000h 105°C Bulk
Kemet ESH109M010AN2AA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 36 |
| Polarity | POLARIZED |
| Capacitance | 10000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ESH109M010AN2AA to view detailed technical specifications.
No datasheet is available for this part.