Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 65mA 2000h 105°C Bulk
Kemet ESH226M035AC3AA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 22 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet ESH226M035AC3AA to view detailed technical specifications.
No datasheet is available for this part.