Cap Aluminum Lytic 10uF 500V 20% (13 X 20mm) Radial 5mm 93mA 2000h 85°C Ammo
Kemet ESK106M500AL3EA technical specifications.
| Capacitance | 10uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 93mA |
| Leakage Current | 160@2MinuA |
| Lifetime | 2000h |
| Size | 13 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ESK106M500AL3EA to view detailed technical specifications.
No datasheet is available for this part.