The ESK106M500AL3KA is a 10uF aluminum electrolytic capacitor with a DC rated voltage of 500VDC and a tolerance of 20%. It has a ripple current of 93 and a leakage current of 160 microamps after 2 minutes. The capacitor has a lifetime of 2000 hours and operates between -25 and 85 degrees Celsius. It is constructed with an aluminum cylindrical can and has a radial termination style with a terminal pitch of 5mm.
Kemet ESK106M500AL3KA technical specifications.
| Capacitance | 10uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| DC Rated Voltage | 500VDC |
| Ripple Current | 93mA |
| Leakage Current | 160@2MinuA |
| Lifetime | 2000h |
| Size | 13 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet ESK106M500AL3KA to view detailed technical specifications.
No datasheet is available for this part.